
LA H9PP-BYCY-1-1+JXKY-24-1-A-R18-Z | |
|---|---|
DigiKey Part Number | 475-LAH9PP-BYCY-1-1+JXKY-24-1-A-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA H9PP-BYCY-1-1+JXKY-24-1-A-R18-Z |
Description | 67000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Black Flat Amber 618nm (612nm ~ 624nm) 1515 (3838 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 71lm (45lm ~ 97lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1515 (3838 Metric) |
Wavelength 618nm (612nm ~ 624nm) | Supplier Device Package 1515 |
Current - Test 350mA | Size / Dimension 0.148" L x 0.148" W (3.75mm x 3.75mm) |
Voltage - Forward (Vf) (Typ) 2.21V | Height - Seated (Max) 0.031" (0.80mm) |
Lumens/Watt @ Current - Test 32 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.82255 | £1,645.10 |
| 4,000 | £0.79061 | £3,162.44 |
| 6,000 | £0.77426 | £4,645.56 |
| Unit Price without VAT: | £0.82255 |
|---|---|
| Unit Price with VAT: | £0.98706 |

