
LA ETSF-3R4S-1-1+BBCB-24-1-A-R18-ZZ-XX | |
|---|---|
DigiKey Part Number | 475-LAETSF-3R4S-1-1+BBCB-24-1-A-R18-ZZ-XX-ND |
Manufacturer | |
Manufacturer Product Number | LA ETSF-3R4S-1-1+BBCB-24-1-A-R18-ZZ-XX |
Description | LED AMBER 4PLCC SMD |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 4-PLCC |
Category | Viewing Angle 120° |
Mfr | Mounting Type |
Series | Package / Case 4-PLCC |
Packaging Bulk | Supplier Device Package |
Part Status Obsolete | Size / Dimension 3.20mm L x 2.80mm W |
Color | Height (Max) 2.10mm |
Configuration Standard |

