
LA E67F.01-S1T2-1-3X5X+8B5D-24-G3R3-S | |
|---|---|
DigiKey Part Number | 475-LAE67F.01-S1T2-1-3X5X+8B5D-24-G3R3-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA E67F.01-S1T2-1-3X5X+8B5D-24-G3R3-S |
Description | LA E67F.01-S1T2-1-3X5X+8B5D-24-G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amber 618nm LED Indication - Discrete 1.8V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 4mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 624nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.30mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.04925 | £98.50 |
| 4,000 | £0.04746 | £189.84 |
| 6,000 | £0.04656 | £279.36 |
| 10,000 | £0.04557 | £455.70 |
| 14,000 | £0.04499 | £629.86 |
| 20,000 | £0.04443 | £888.60 |
| Unit Price without VAT: | £0.04925 |
|---|---|
| Unit Price with VAT: | £0.05910 |

