LA A67F-V2BB-24-Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 60,355
Unit Price: £0.47000
Datasheet
Amber 617nm LED Indication - Discrete 2V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA A67F-V2BB-24-Z

DigiKey Part Number
475-LAA67F-V2BB-24-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA A67F-V2BB-24-Z
Description
LED AMBER CLEAR SMD R/A
Customer Reference
Detailed Description
Amber 617nm LED Indication - Discrete 2V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
30mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
624nm
Lens Color
Colorless
Package / Case
2-SMD, Boomerang
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
4.00mm L x 3.60mm W
Lens Style
Round with Flat Top
Height (Max)
4.20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LA A67F-AABB-24-1-30-R33-Zams-OSRAM USA INC.60,355475-LAA67F-AABB-24-1-30-R33-ZCT-ND£0.47000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes