Parametric Equivalent
Parametric Equivalent

KY DMLQ31.FY-Z7J7-5F-8E8G-300-S | |
|---|---|
DigiKey Part Number | 475-KYDMLQ31.FY-Z7J7-5F-8E8G-300-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY DMLQ31.FY-Z7J7-5F-8E8G-300-S |
Description | KY DMLQ31.FY-Z7J7-5F-8E8G-300-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Yellow 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 400mA |
Mfr | Luminous Flux @ Current/Temperature 68lm (56lm ~ 80lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Current - Test 300mA | Supplier Device Package 1108 |
Voltage - Forward (Vf) (Typ) 3.125V | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Lumens/Watt @ Current - Test 95 lm/W | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY DMLQ31.FY-7J3-5F-8E8G-300-R18 | ams-OSRAM USA INC. | 0 | 475-KYDMLQ31.FY-7J3-5F-8E8G-300-R18TR-ND | £0.24057 | Parametric Equivalent |
| KY DMLQ31.FY-Z5JF10-5F-8E8G-300-R18 | ams-OSRAM USA INC. | 0 | 475-KYDMLQ31.FY-Z5JF10-5F-8E8G-300-R18TR-ND | £0.27073 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.24381 | £975.24 |
| 8,000 | £0.23814 | £1,905.12 |
| 12,000 | £0.23530 | £2,823.60 |
| 20,000 | £0.23216 | £4,643.20 |
| 28,000 | £0.23032 | £6,448.96 |
| Unit Price without VAT: | £0.24381 |
|---|---|
| Unit Price with VAT: | £0.29257 |

