Similar

KY DMLQ31.FY-5JF8J-5F-8E8G-300-R18 | |
|---|---|
DigiKey Part Number | 475-KYDMLQ31.FY-5JF8J-5F-8E8G-300-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY DMLQ31.FY-5JF8J-5F-8E8G-300-R18 |
Description | LED SYNIOS YELLOW 1108 |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS Yellow 1108 (2720 Metric) |
Category | Current - Max 400mA |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1108 (2720 Metric) |
Color | Supplier Device Package 1108 |
Current - Test 300mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 3.125V | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY DMLQ31.FY-Z7JF11-5F-8E8G-300-R18 | ams-OSRAM USA INC. | 0 | 475-KYDMLQ31.FY-Z7JF11-5F-8E8G-300-R18TR-ND | £0.25897 | Similar |


