
KW5 HQL631.TK-CDCJ-6L07M0-2LAL-A00-S | |
|---|---|
DigiKey Part Number | 475-KW5HQL631.TK-CDCJ-6L07M0-2LALTR-ND - Tape & Reel (TR) 475-KW5HQL631.TK-CDCJ-6L07M0-2LALCT-ND - Cut Tape (CT) 475-KW5HQL631.TK-CDCJ-6L07M0-2LALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW5 HQL631.TK-CDCJ-6L07M0-2LAL-A00-S |
Description | LED OSLON WHITE |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat X White 15.5V 1A 120° 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KW5 HQL631.TK-CDCJ-6L07M0-2LAL-A00-S Models |
Category | Lumens/Watt @ Current - Test 156 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 6-SMD, No Lead |
Color | Size / Dimension 0.347" L x 0.148" W (8.81mm x 3.75mm) |
Flux @ 25°C, Current - Test 2420lm (2140lm ~ 2700lm) | Height - Seated (Max) 0.022" (0.56mm) |
Current - Test 1A | Thermal Resistance of Package 1°C/W |
Voltage - Forward (Vf) (Typ) 15.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW4 HKL533.TK-F7FB-5L26M1-AGAE-1A-S | ams-OSRAM USA INC. | 0 | 475-KW4HKL533.TK-F7FB-5L26M1-AGAE-1A-STR-ND | £1.67405 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.85000 | £6.85 |
| 10 | £5.23700 | £52.37 |
| 100 | £4.29610 | £429.61 |
| 500 | £4.13522 | £2,067.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £4.13401 | £8,268.02 |
| Unit Price without VAT: | £6.85000 |
|---|---|
| Unit Price with VAT: | £8.22000 |

