
KW SITQA1.KD-DUFQ-D25D144-HR-N464-15-S | |
|---|---|
DigiKey Part Number | 475-KWSITQA1.KD-DUFQ-D25D144-HR-N464-15-STR-ND - Tape & Reel (TR) 475-KWSITQA1.KD-DUFQ-D25D144-HR-N464-15-SCT-ND - Cut Tape (CT) 475-KWSITQA1.KD-DUFQ-D25D144-HR-N464-15-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW SITQA1.KD-DUFQ-D25D144-HR-N464-15-S |
Description | LED SYNIOS WHITE 2SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® E1515 White 5.9V 15mA 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 113 lm/W |
Mfr | Current - Max 30mA |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2-SMD, No Lead |
Part Status Active | Supplier Device Package 2-SMD |
Color | Size / Dimension 0.059" L x 0.059" W (1.50mm x 1.50mm) |
Flux @ 25°C, Current - Test 10lm (7lm ~ 13lm) | Height - Seated (Max) 0.060" (1.52mm) |
Current - Test 15mA | Thermal Resistance of Package 125°C/W |
Voltage - Forward (Vf) (Typ) 5.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.17700 | £1.77 |
| 100 | £0.12530 | £12.53 |
| 500 | £0.10174 | £50.87 |
| 1,000 | £0.09396 | £93.96 |
| 2,000 | £0.08734 | £174.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08007 | £400.35 |
| 10,000 | £0.07553 | £755.30 |
| 15,000 | £0.07320 | £1,098.00 |
| 25,000 | £0.07057 | £1,764.25 |
| 35,000 | £0.06901 | £2,415.35 |
| 50,000 | £0.06748 | £3,374.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

