Similar

KW HJL531.TE-7Q5R-EBXD46EBZB46-DFYF-NAL | |
|---|---|
DigiKey Part Number | 475-KWHJL531.TE-7Q5R-EBXD46EBZB46-DFYF-NALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW HJL531.TE-7Q5R-EBXD46EBZB46-DFYF-NAL |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat S White 9.65V 1A 120° 8-SMD, No Lead |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SMD, No Lead |
Part Status Obsolete | Supplier Device Package SMD |
Color | Size / Dimension 0.224" L x 0.148" W (5.70mm x 3.75mm) |
Current - Test 1A | Height - Seated (Max) 0.019" (0.49mm) |
Voltage - Forward (Vf) (Typ) 9.65V | Thermal Resistance of Package 1.3°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW HJL531.TE-T0T8-EBVFFCBB46-DFYF-A00-S | ams-OSRAM USA INC. | 0 | 475-KWHJL531.TE-T0T8-EBVFFCBB46-DFYF-A00-STR-ND | £1.10999 | Similar |


