White, Cool LED Indication - Discrete 2.9V 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DSLP31.CC-GXHX-4H8I-Z444-60-R18

DigiKey Part Number
475-KWDSLP31.CC-GXHX-4H8I-Z444-60-R18TR-ND - Tape & Reel (TR)
475-KWDSLP31.CC-GXHX-4H8I-Z444-60-R18CT-ND - Cut Tape (CT)
475-KWDSLP31.CC-GXHX-4H8I-Z444-60-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DSLP31.CC-GXHX-4H8I-Z444-60-R18
Description
LED COOL WHITE DIFFUSED 1212 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 2.9V 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Oval with Flat Top
Lens Size
2.60mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
60mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
1212 (3030 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 3.00mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.24800£2.48
100£0.17790£17.79
500£0.14610£73.05
1,000£0.13562£135.62
2,000£0.12671£253.42
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£0.11796£530.82
9,000£0.11172£1,005.48
13,500£0.10852£1,465.02
22,500£0.10490£2,360.25
31,500£0.10275£3,236.62
45,000£0.10066£4,529.70
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200