Similar

KW DPLS32.SB-6H8H-L6P7-E-1-120-R18-S-XX | |
|---|---|
DigiKey Part Number | 475-KWDPLS32.SB-6H8H-L6P7-E-1-120-R18-S-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DPLS32.SB-6H8H-L6P7-E-1-120-R18-S-XX |
Description | LED WHITE SYNIOS E4014 SMD |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® P4014 1606 (4014 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | - | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1606 (4014 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.157" L x 0.055" W (4.00mm x 1.40mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | - | |
Base Product Number |


