
KW DPLS31.SB-6H5J-J5M6-FG-1-120-R18-XX | |
|---|---|
DigiKey Part Number | 475-KWDPLS31.SB-6H5J-J5M6-FG-1-120-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DPLS31.SB-6H5J-J5M6-FG-1-120-R18-XX |
Description | LED SYNIOS WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® E4014 White 3.15V 120mA 120° 1606 (4014 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 41lm (32lm ~ 50lm) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1606 (4014 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.055" W (4.00mm x 1.40mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 36°C/W |

