Parametric Equivalent

KW DELMS1.RA-MGNI-FK0PM0-U515-1-S | |
|---|---|
DigiKey Part Number | 475-KWDELMS1.RA-MGNI-FK0PM0-U515-1-S-ND |
Manufacturer | |
Manufacturer Product Number | KW DELMS1.RA-MGNI-FK0PM0-U515-1-S |
Description | LED WHITE DIFFUSED SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.7V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.7V |
Mfr | Current - Test 1mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Lens Style Rectangle with Flat Top | Size / Dimension 1.40mm L x 0.80mm W |
Lens Size 1.23mm x 0.60mm | Height (Max) 0.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DELPS2.RA-QISI-FK0PM0-U515-2-S | ams-OSRAM USA INC. | 29,262 | 475-KWDELPS2.RA-QISI-FK0PM0-U515-2-SCT-ND | £0.19000 | Parametric Equivalent |


