
KW DCLMS1.PC-BYCX-5H7I-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-KWDCLMS1.PC-BYCX-5H7I-1-20-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DCLMS1.PC-BYCX-5H7I-1-20-R18 |
Description | LED TOPLED COOL WHITE 5000K SMD |
Customer Reference | |
Detailed Description | LED Lighting TOPLED White, Cool 5000K 3.05V 20mA 110° 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 8lm (7lm ~ 9lm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 30mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.106" L x 0.055" W (2.70mm x 1.40mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 125°C/W |

