LED Lighting OSLON® Compact PM White 3.19V 700mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW CVLMM2.TK-Y2Y6-4L25M2-2686-700-R18

DigiKey Part Number
475-KWCVLMM2.TK-Y2Y6-4L25M2-2686CT-ND - Cut Tape (CT)
475-KWCVLMM2.TK-Y2Y6-4L25M2-2686DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW CVLMM2.TK-Y2Y6-4L25M2-2686-700-R18
Description
OSLON COMPACT PM- FORWARD LIGHTI
Customer Reference
Detailed Description
LED Lighting OSLON® Compact PM White 3.19V 700mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1A
Mfr
Viewing Angle
120°
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q102
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
Flux @ 25°C, Current - Test
272lm (235lm ~ 310lm)
Size / Dimension
0.065" L x 0.049" W (1.65mm x 1.25mm)
Current - Test
700mA
Height - Seated (Max)
0.030" (0.77mm)
Voltage - Forward (Vf) (Typ)
3.19V
Thermal Resistance of Package
7.3°C/W
Lumens/Watt @ Current - Test
122 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW CVLMM2.TK-Y2Y6-4L16M1-2686-700-R18ams-OSRAM USA INC.3,168475-KWCVLMM2.TK-Y2Y6-4L16M1-2686CT-ND£0.85000Parametric Equivalent
KW CVLMM2.TK-Y2Y6-4L25M2-2686-700-R18ams-OSRAM USA INC.3,947475-KWCVLMM2.TK-Y2Y6-4L25M2-2686CT-ND£0.85000Parametric Equivalent
KW CVLMM2.TK-Y2Y6-4L35M3-2686-700-R18ams-OSRAM USA INC.3,927475-KWCVLMM2.TK-Y2Y6-4L35M3-2686CT-ND£0.85000Parametric Equivalent
In-Stock: 3,947
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.59700£5.97
100£0.44330£44.33
500£0.37488£187.44
1,000£0.35247£352.47
2,000£0.33348£666.96
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000