LED Lighting OSLON® Compact PM White 3.19V 700mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW CVLMM2.TK-Y2Y6-4L16M1-2686-700-R18

DigiKey Part Number
475-KWCVLMM2.TK-Y2Y6-4L16M1-2686TR-ND - Tape & Reel (TR)
475-KWCVLMM2.TK-Y2Y6-4L16M1-2686CT-ND - Cut Tape (CT)
475-KWCVLMM2.TK-Y2Y6-4L16M1-2686DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW CVLMM2.TK-Y2Y6-4L16M1-2686-700-R18
Description
OSLON COMPACT PM- FORWARD LIGHTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Compact PM White 3.19V 700mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1A
Mfr
Viewing Angle
120°
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q102
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead
Flux @ 25°C, Current - Test
272lm (235lm ~ 310lm)
Size / Dimension
0.065" L x 0.049" W (1.65mm x 1.25mm)
Current - Test
700mA
Height - Seated (Max)
0.030" (0.77mm)
Voltage - Forward (Vf) (Typ)
3.19V
Thermal Resistance of Package
7.3°C/W
Lumens/Watt @ Current - Test
122 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW CVLMM2.TK-Y2Y6-4L25M2-2686-700-R18ams-OSRAM USA INC.3,947475-KWCVLMM2.TK-Y2Y6-4L25M2-2686CT-ND£0.85000Parametric Equivalent
KW CVLMM2.TK-Y2Y6-4L35M3-2686-700-R18ams-OSRAM USA INC.3,927475-KWCVLMM2.TK-Y2Y6-4L35M3-2686CT-ND£0.85000Parametric Equivalent
In-Stock: 3,168
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.59700£5.97
100£0.44330£44.33
500£0.37488£187.44
1,000£0.35247£352.47
2,000£0.33348£666.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.31737£1,269.48
8,000£0.30374£2,429.92
12,000£0.29676£3,561.12
20,000£0.28888£5,777.60
Manufacturers Standard Package
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000