LED Lighting OSLON® Square Flat White, Cool 5700K 2.85V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW CSLPM2.PC-7M7N-4F8G-0-700-S

DigiKey Part Number
475-KWCSLPM2.PC-7M7N-4F8GTR-ND - Tape & Reel (TR)
475-KWCSLPM2.PC-7M7N-4F8GCT-ND - Cut Tape (CT)
475-KWCSLPM2.PC-7M7N-4F8GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW CSLPM2.PC-7M7N-4F8G-0-700-S
Description
LED OSLON COOL WHITE 5700K CSMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square Flat White, Cool 5700K 2.85V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
312lm (224lm ~ 400lm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
CSMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.035" (0.88mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.06000£1.06
10£0.75100£7.51
100£0.56330£56.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.47242£283.45
1,200£0.44637£535.64
1,800£0.43299£779.38
3,000£0.41790£1,253.70
4,200£0.40892£1,717.46
6,000£0.40016£2,400.96
Manufacturers Standard Package
Unit Price without VAT:£1.06000
Unit Price with VAT:£1.27200