
KW CSLPM2.PC-7M7N-4F8G-0-700-S | |
|---|---|
DigiKey Part Number | 475-KWCSLPM2.PC-7M7N-4F8GTR-ND - Tape & Reel (TR) 475-KWCSLPM2.PC-7M7N-4F8GCT-ND - Cut Tape (CT) 475-KWCSLPM2.PC-7M7N-4F8GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW CSLPM2.PC-7M7N-4F8G-0-700-S |
Description | LED OSLON COOL WHITE 5700K CSMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square Flat White, Cool 5700K 2.85V 700mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 312lm (224lm ~ 400lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 156 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | CSMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.75100 | £7.51 |
| 100 | £0.56330 | £56.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.47242 | £283.45 |
| 1,200 | £0.44637 | £535.64 |
| 1,800 | £0.43299 | £779.38 |
| 3,000 | £0.41790 | £1,253.70 |
| 4,200 | £0.40892 | £1,717.46 |
| 6,000 | £0.40016 | £2,400.96 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

