LED Lighting OSLON® Compact PM White 3.19V 700mA 120°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW CDLMM2.TK-Y2Y6-4L25M2-2686-700-R18

DigiKey Part Number
475-KWCDLMM2.TK-Y2Y6-4L25M2-2686CT-ND - Cut Tape (CT)
475-KWCDLMM2.TK-Y2Y6-4L25M2-2686DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW CDLMM2.TK-Y2Y6-4L25M2-2686-700-R18
Description
OSLON COMPACT PM- FORWARD LIGHTI
Customer Reference
Detailed Description
LED Lighting OSLON® Compact PM White 3.19V 700mA 120°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
272lm (235lm ~ 310lm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
3.19V
Lumens/Watt @ Current - Test
122 lm/W
CRI (Color Rendering Index)
-
Current - Max
1A
Viewing Angle
120°
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Size / Dimension
0.065" L x 0.049" W (1.65mm x 1.25mm)
Height - Seated (Max)
0.030" (0.76mm)
Thermal Resistance of Package
3.7°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,279
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.85000£0.85
10£0.59700£5.97
100£0.44330£44.33
500£0.37488£187.44
1,000£0.35247£352.47
2,000£0.33348£666.96
Unit Price without VAT:£0.85000
Unit Price with VAT:£1.02000