Parametric Equivalent
Parametric Equivalent

KT DELQS1.12-TIVH-36-S4A6-10-S | |
|---|---|
DigiKey Part Number | 475-KTDELQS1.12-TIVH-36-S4A6-10-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KT DELQS1.12-TIVH-36-S4A6-10-S |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.1V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Current - Test 10mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 520nm |
Color | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q102 |
Lens Transparency Clear | Package / Case 2-SMD, Flat Leads |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Flat Top | Size / Dimension 1.40mm L x 0.80mm W |
Lens Size 1.23mm x 0.60mm | Height (Max) 0.70mm |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KT DELQS1.12-TIVH-36-S446-10-S | ams-OSRAM USA INC. | 56,760 | 475-KTDELQS1.12-TIVH-36-S446-10-SCT-ND | £0.21000 | Parametric Equivalent |
| KT DELQS1.12-UHVH-36-S4A6-10-R18 | ams-OSRAM USA INC. | 0 | 475-KTDELQS1.12-UHVH-36-S4A6-10-R18CT-ND | £0.00000 | Parametric Equivalent |


