
KRTBLSLPS1.32-VUVW-EQ+BUBV-D8+TWTZ-L1-B | |
|---|---|
DigiKey Part Number | 475-KRTBLSLPS1.32-VUVW-EQ+BUBV-D8+TWTZ-L1-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRTBLSLPS1.32-VUVW-EQ+BUBV-D8+TWTZ-L1-B |
Description | LED RGB DIFFUSED 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 532nm Green, 467nm Blue LED Indication - Discrete 2.05V Red, 2.65V Green, 2.85V Blue 6-SMD, J-Lead |
Category | Voltage - Forward (Vf) (Typ) 2.05V Red, 2.65V Green, 2.85V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 634nm Red, 526nm Green, 462nm Blue |
Configuration Independent | Package / Case 6-SMD, J-Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.30mm L x 3.10mm W |
Lens Style Rectangle with Flat Top | Height (Max) 2.24mm |
Lens Size 2.80mm x 2.60mm | Base Product Number |

