
KRTBLFLM71.32-TXUY-EV+VTAU-DP+RXTU-KY-B | |
|---|---|
DigiKey Part Number | 475-KRTBLFLM71.32-TXUY-EV+VTAU-DP+RXTU-KY-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRTBLFLM71.32-TXUY-EV+VTAU-DP+RXTU-KY-B |
Description | LED RGB 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 3.15V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 15mA Red, 10mA Green, 10mA Blue |
Mfr | Viewing Angle 110° |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Wavelength - Peak 630nm Red, 519nm Green, 466nm Blue |
Color | Package / Case 6-SMD, J-Lead |
Configuration Independent | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.70mm L x 2.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 2.55mm |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.9V Green, 3.15V Blue | Base Product Number |

