
KRTBEJLP41.32-NYPS-GP+PZQT-GQ+LULX-MT-O | |
|---|---|
DigiKey Part Number | 475-KRTBEJLP41.32-NYPS-GP+PZQT-GQ+LULX-MT-OTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRTBEJLP41.32-NYPS-GP+PZQT-GQ+LULX-MT-O |
Description | LED RGB 0404 SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 526nm Green, 468nm Blue LED Indication - Discrete 1.9V Red, 2.9V Green, 2.9V Blue 0404 (1010 Metric) |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 2.9V Green, 2.9V Blue |
Mfr | Current - Test 10mA Red, 5mA Green, 5mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 520nm Green, 467nm Blue |
Configuration Common Anode | Package / Case 0404 (1010 Metric) |
Millicandela Rating | Supplier Device Package |
Lens Style Square with Flat Top | Size / Dimension 1.00mm L x 1.00mm W |
Lens Size 0.98mm | Height (Max) 0.75mm |

