
KRTBEILP41.32-PYQZ-DR+RWSX-DT+MXPS-KY-ZC | |
|---|---|
DigiKey Part Number | KRTBEILP41.32-PYQZ-DR+RWSX-DT+MXPS-KY-ZC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRTBEILP41.32-PYQZ-DR+RWSX-DT+MXPS-KY-ZC |
Description | LED RGB SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.30mm W | |
Height (Max) | 0.90mm |

