
IRL 81A E9553 | |
|---|---|
DigiKey Part Number | 475-IRL81AE9553-ND |
Manufacturer | |
Manufacturer Product Number | IRL 81A E9553 |
Description | SENSOR |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.3V 100mA 1150mW/sr @ 1A (Typ) 24° Radial, Side View |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 24° |
Packaging Bulk | Orientation Side View |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial, Side View |
Radiant Intensity (Ie) Min @ If 1150mW/sr @ 1A (Typ) | Base Product Number |
Wavelength 850nm |

