
GY VJLPE1.F3-MQMR-A2A3-1V2C-700-R18-XX | |
|---|---|
DigiKey Part Number | 475-GYVJLPE1.F3-MQMR-A2A3-1V2C-700-R18-XX-ND |
Manufacturer | |
Manufacturer Product Number | GY VJLPE1.F3-MQMR-A2A3-1V2C-700-R18-XX |
Description | OSLON |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Pure 1010 Yellow 0404 (1010 Metric) |
Category | Current - Max 1A |
Mfr | Luminous Flux @ Current/Temperature 209lm (194lm ~ 224lm) |
Series | Temperature - Test 25°C |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 0404 (1010 Metric) |
Current - Test 700mA | Supplier Device Package 0404 |
Voltage - Forward (Vf) (Typ) 2.88V | Size / Dimension 0.043" L x 0.043" W (1.08mm x 1.08mm) |
Lumens/Watt @ Current - Test 104 lm/W | Height - Seated (Max) 0.013" (0.33mm) |

