
GY DASPA2.23-FUGR-35-FH-100-R18 | |
|---|---|
DigiKey Part Number | 475-GYDASPA2.23-FUGR-35-FH-100-R18TR-ND - Tape & Reel (TR) 475-GYDASPA2.23-FUGR-35-FH-100-R18CT-ND - Cut Tape (CT) 475-GYDASPA2.23-FUGR-35-FH-100-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GY DASPA2.23-FUGR-35-FH-100-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSCONIQ® P 2226 Yellow 587.5nm (583nm ~ 592nm) 1009 (2622 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 587.5nm (583nm ~ 592nm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 35 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 19lm (16lm ~ 22lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1009 (2622 Metric) | |
Supplier Device Package | 1009 | |
Size / Dimension | 0.102" L x 0.087" W (2.60mm x 2.20mm) | |
Height - Seated (Max) | 0.051" (1.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.34400 | £3.44 |
| 100 | £0.24910 | £24.91 |
| 500 | £0.20676 | £103.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.18955 | £227.46 |
| 2,400 | £0.17823 | £427.75 |
| 3,600 | £0.17242 | £620.71 |
| 6,000 | £0.16586 | £995.16 |
| 8,400 | £0.16196 | £1,360.46 |
| 12,000 | £0.15815 | £1,897.80 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

