
GW VJLPE1.EM-LSLT-XX35-1-350-R18-XX | |
|---|---|
DigiKey Part Number | 475-GWVJLPE1.EM-LSLT-XX35-1-350-R18-XX-ND |
Manufacturer | |
Manufacturer Product Number | GW VJLPE1.EM-LSLT-XX35-1-350-R18-XX |
Description | LED OSLON WARM WHT 4000K 0404 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Pure 1010 White, Warm 4000K 2.81V 350mA 120° 0404 (1010 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 105lm (100lm ~ 110lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.81V | |
Lumens/Watt @ Current - Test | 107 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 700mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.042" L x 0.042" W (1.08mm x 1.08mm) | |
Height - Seated (Max) | 0.008" (0.22mm) | |
Thermal Resistance of Package | 7°C/W |

