Image for GW VJLPE1.CM-JGKY-XX38-K2L1-350-R18-XX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW VJLPE1.CM-JGKY-XX38-K2L1-350-R18-XX

DigiKey Part Number
475-GWVJLPE1.CM-JGKY-XX38-K2L1-350-R18-XX-ND
Manufacturer
Manufacturer Product Number
GW VJLPE1.CM-JGKY-XX38-K2L1-350-R18-XX
Description
LED OSLON WARM WHT 2700K 0404
Customer Reference
Detailed Description
LED Lighting OSLON® Pure 1010 White, Warm 2700K 2.8V 350mA 120° 0404 (1010 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
77 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
700mA
Packaging
Bulk
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
0404 (1010 Metric)
CCT (K)
2700K
Supplier Device Package
0404
Flux @ 85°C, Current - Test
75lm (70lm ~ 80lm)
Size / Dimension
0.042" L x 0.042" W (1.08mm x 1.08mm)
Current - Test
350mA
Height - Seated (Max)
0.008" (0.22mm)
Voltage - Forward (Vf) (Typ)
2.8V
Thermal Resistance of Package
7.4°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.