
GW SBLMA3.EM-HPHR-XX53-1-65-R18 | |
|---|---|
DigiKey Part Number | 475-GWSBLMA3.EM-HPHR-XX53-1-65-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW SBLMA3.EM-HPHR-XX53-1-65-R18 |
Description | LED DURIS S2 WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 2 White, Cool 5000K 2.9V 65mA 150° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (28lm ~ 36lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.081" L x 0.061" W (2.05mm x 1.55mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 30°C/W |

