
GW QSSPA1.PM-LGLN-A131-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSSPA1.PM-LGLN-A131-1-350-R18TR-ND - Tape & Reel (TR) 475-GWQSSPA1.PM-LGLN-A131-1-350-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW QSSPA1.PM-LGLN-A131-1-350-R18 |
Description | LED OSCONIQ WHITE 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3030 White 2.85V 350mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | 160lm (140lm ~ 180lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 4.9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.70700 | £7.07 |
| 100 | £0.52890 | £52.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.44252 | £265.51 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

