LED Lighting OSCONIQ® E 3030 White, Cool 5000K 6.19V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSLPS1.EM-LYL2-XX53-1-150-R18

DigiKey Part Number
475-GWQSLPS1.EM-LYL2-XX53-1-150-R18TR-ND - Tape & Reel (TR)
475-GWQSLPS1.EM-LYL2-XX53-1-150-R18CT-ND - Cut Tape (CT)
475-GWQSLPS1.EM-LYL2-XX53-1-150-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSLPS1.EM-LYL2-XX53-1-150-R18
Description
OSCONIQ E 3030 LED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® E 3030 White, Cool 5000K 6.19V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
155lm (145lm ~ 165lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.19V
Lumens/Watt @ Current - Test
167 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Thermal Resistance of Package
13°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.15000£1.50
100£0.10570£10.57
500£0.08546£42.73
1,000£0.07875£78.75
2,000£0.07303£146.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06816£272.64
8,000£0.06402£512.16
12,000£0.06190£742.80
20,000£0.05950£1,190.00
28,000£0.05807£1,625.96
40,000£0.05667£2,266.80
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400