
GW QSLPS1.EM-LYL2-XX53-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLPS1.EM-LYL2-XX53-1-150-R18TR-ND - Tape & Reel (TR) 475-GWQSLPS1.EM-LYL2-XX53-1-150-R18CT-ND - Cut Tape (CT) 475-GWQSLPS1.EM-LYL2-XX53-1-150-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLPS1.EM-LYL2-XX53-1-150-R18 |
Description | OSCONIQ E 3030 LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® E 3030 White, Cool 5000K 6.19V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 155lm (145lm ~ 165lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.19V | |
Lumens/Watt @ Current - Test | 167 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 13°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15000 | £1.50 |
| 100 | £0.10570 | £10.57 |
| 500 | £0.08546 | £42.73 |
| 1,000 | £0.07875 | £78.75 |
| 2,000 | £0.07303 | £146.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06816 | £272.64 |
| 8,000 | £0.06402 | £512.16 |
| 12,000 | £0.06190 | £742.80 |
| 20,000 | £0.05950 | £1,190.00 |
| 28,000 | £0.05807 | £1,625.96 |
| 40,000 | £0.05667 | £2,266.80 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

