LED Lighting OSCONIQ® S 3030 White, Warm 3500K 3-Step MacAdam Ellipse 2.71V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSLMS1.SM-H7H9-XX36-1-65-R18

DigiKey Part Number
475-GWQSLMS1.SM-H7H9-XX36-1-65-R18TR-ND - Tape & Reel (TR)
475-GWQSLMS1.SM-H7H9-XX36-1-65-R18CT-ND - Cut Tape (CT)
475-GWQSLMS1.SM-H7H9-XX36-1-65-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSLMS1.SM-H7H9-XX36-1-65-R18
Description
THE LATEST 3V 3030 MID-POWER WHI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 3030 White, Warm 3500K 3-Step MacAdam Ellipse 2.71V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
40lm (38lm ~ 42lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
227 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
5.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.16500£1.65
100£0.11690£11.69
500£0.09472£47.36
1,000£0.08740£87.40
2,000£0.08117£162.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07586£303.44
8,000£0.07136£570.88
12,000£0.06905£828.60
20,000£0.06643£1,328.60
28,000£0.06488£1,816.64
40,000£0.06336£2,534.40
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800