
GW QSLMS1.KM-H6H8-XX31-1-65-R18 | |
|---|---|
DigiKey Part Number | 475-GWQSLMS1.KM-H6H8-XX31-1-65-R18TR-ND - Tape & Reel (TR) 475-GWQSLMS1.KM-H6H8-XX31-1-65-R18CT-ND - Cut Tape (CT) 475-GWQSLMS1.KM-H6H8-XX31-1-65-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW QSLMS1.KM-H6H8-XX31-1-65-R18 |
Description | THE LATEST 3V 3030 MID-POWER WHI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Cool 6500K 3-Step MacAdam Ellipse 2.71V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (36lm ~ 41lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 216 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 5.8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.15800 | £1.58 |
| 100 | £0.11140 | £11.14 |
| 500 | £0.09010 | £45.05 |
| 1,000 | £0.08310 | £83.10 |
| 2,000 | £0.07711 | £154.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07202 | £288.08 |
| 8,000 | £0.06770 | £541.60 |
| 12,000 | £0.06548 | £785.76 |
| 20,000 | £0.06297 | £1,259.40 |
| 28,000 | £0.06148 | £1,721.44 |
| 40,000 | £0.06003 | £2,401.20 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |


