
GW QSLM31.EM-H6HW-XX55-1U1W-65-S-LM-S5S | |
|---|---|
DigiKey Part Number | 475-GWQSLM31.EM-H6HW-XX55-1U1W-65-S-LM-S5S-ND |
Manufacturer | |
Manufacturer Product Number | GW QSLM31.EM-H6HW-XX55-1U1W-65-S-LM-S5S |
Description | LED OSCONIQ NEUT WHT 4000K 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White, Neutral 4000K 2.725V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 231 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 200mA |
Packaging Bulk | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 4000K | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 41lm (36lm ~ 45lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 2.725V | Thermal Resistance of Package 8.6°C/W |

