
GW QSLM31.EM-H5H8-J1M1-1-65-R18-XX | |
|---|---|
DigiKey Part Number | 475-GWQSLM31.EM-H5H8-J1M1-1-65-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW QSLM31.EM-H5H8-J1M1-1-65-R18-XX |
Description | LED OSCONIQ S 3030 SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 3030 White 2.72V 65mA 120° 1212 (3030 Metric) |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 38lm (35lm ~ 41lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 2.72V | Thermal Resistance of Package 8.6°C/W |
Lumens/Watt @ Current - Test 215 lm/W | Base Product Number |

