LED Lighting OSCONIQ® S 5050 White, Warm 2700K 5.52V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Warm 2700K 5.52V 180mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR33.PM-M2N1-XX58-1-180-R18

DigiKey Part Number
475-GWQ9LR33.PM-M2N1-XX58-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR33.PM-M2N1-XX58-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR33.PM-M2N1-XX58-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR33.PM-M2N1-XX58-1-180-R18
Description
LED OSCONIQ WARM WHT 2700K 5050
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Warm 2700K 5.52V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
240lm (190lm ~ 290lm)
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
5.52V
Lumens/Watt @ Current - Test
241 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.05A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
5050
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.84000£0.84
10£0.58500£5.85
100£0.43410£43.41
500£0.36680£183.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.33349£500.24
3,000£0.31654£949.62
4,500£0.30785£1,385.33
7,500£0.29804£2,235.30
10,500£0.29221£3,068.21
15,000£0.28652£4,297.80
Manufacturers Standard Package
Unit Price without VAT:£0.84000
Unit Price with VAT:£1.00800