GW PUSTA1.EM-NEQB-XX52-1-1050-R18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 2,169
Unit Price: £1.44000
Datasheet
Image for GW PUSTA1.EM-NEQB-XX52-1-1050-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW PUSTA1.EM-NEQB-XX52-1-1050-R18

DigiKey Part Number
475-GWPUSTA1.EM-NEQB-XX52-1-1050-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW PUSTA1.EM-NEQB-XX52-1-1050-R18
Description
LED OSCONIQ COOL WHT 5700K 3SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Cool 5700K 2.75V 1.05A 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Supplier Device Package
1515
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.089" (2.25mm)
Thermal Resistance of Package
2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200£0.74074£888.89
Unit Price without VAT:£0.74074
Unit Price with VAT:£0.88889