


GW PUSRA1.PM-N5P2-XX55-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWPUSRA1.PM-N5P2-XX55-1-700-R33TR-ND - Tape & Reel (TR) 475-GWPUSRA1.PM-N5P2-XX55-1-700-R33CT-ND - Cut Tape (CT) 475-GWPUSRA1.PM-N5P2-XX55-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PUSRA1.PM-N5P2-XX55-1-700-R33 |
Description | LED OSCONIQ NEUT WHT 4000K 1515 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3737 White, Neutral 4000K 2.8V 700mA 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 355lm (320lm ~ 390lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 181 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) | |
Supplier Device Package | 1515 | |
Size / Dimension | 0.146" L x 0.146" W (3.70mm x 3.70mm) | |
Height - Seated (Max) | 0.089" (2.25mm) | |
Thermal Resistance of Package | 2.1°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.03400 | £10.34 |
| 100 | £0.78660 | £78.66 |
| 500 | £0.67750 | £338.75 |
| 1,000 | £0.64186 | £641.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.59621 | £1,788.63 |
| 6,000 | £0.57303 | £3,438.18 |
| 9,000 | £0.56116 | £5,050.44 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |




