LED Lighting OSCONIQ® P 3737 White, Warm 3000K 2.8V 700mA 120° 1515 (3838 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® P 3737 White, Warm 3000K 2.8V 700mA 120° 1515 (3838 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW PUSRA1.PM-N4P2-XX57-1-700-R33

DigiKey Part Number
475-GWPUSRA1.PM-N4P2-XX57-1-700-R33TR-ND - Tape & Reel (TR)
475-GWPUSRA1.PM-N4P2-XX57-1-700-R33CT-ND - Cut Tape (CT)
475-GWPUSRA1.PM-N4P2-XX57-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PUSRA1.PM-N4P2-XX57-1-700-R33
Description
LED OSCONIQ WARM WHT 3000K 1515
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Warm 3000K 2.8V 700mA 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1515 (3838 Metric)
Color
Supplier Device Package
1515
CCT (K)
3000K
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Flux @ 85°C, Current - Test
350lm (310lm ~ 390lm)
Height - Seated (Max)
0.089" (2.25mm)
Current - Test
700mA
Thermal Resistance of Package
2.1°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
179 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,454
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.44000£1.44
10£1.03400£10.34
100£0.78660£78.66
500£0.67750£338.75
1,000£0.64186£641.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.59621£1,788.63
6,000£0.57303£3,438.18
9,000£0.56116£5,050.44
Manufacturers Standard Package
Unit Price without VAT:£1.44000
Unit Price with VAT:£1.72800