
GW PSLT33.PM-LZL4-XX52-1-150-G3-R18 | |
|---|---|
DigiKey Part Number | 475-GWPSLT33.PM-LZL4-XX52-1-150-G3-R18TR-ND - Tape & Reel (TR) 475-GWPSLT33.PM-LZL4-XX52-1-150-G3-R18CT-ND - Cut Tape (CT) 475-GWPSLT33.PM-LZL4-XX52-1-150-G3-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PSLT33.PM-LZL4-XX52-1-150-G3-R18 |
Description | LED DURIS S5 COOL WHT 5700K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White, Cool 5700K 6.4V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.4V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 8.9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16200 | £1.62 |
| 100 | £0.11460 | £11.46 |
| 500 | £0.09278 | £46.39 |
| 1,000 | £0.08560 | £85.60 |
| 2,000 | £0.07947 | £158.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.07345 | £330.53 |
| 9,000 | £0.06914 | £622.26 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

