
GW PSLR31.CM-LPLR-A535-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWPSLR31.CM-LPLR-A535-1-150-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW PSLR31.CM-LPLR-A535-1-150-R18 |
Description | LED DURIS S 5 SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White, Neutral 4000K 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 17°C/W |










