
GW P9LT32.EM-PTPU-XX35-DF-750-R18-XX | |
|---|---|
DigiKey Part Number | 475-GWP9LT32.EM-PTPU-XX35-DF-750-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P9LT32.EM-PTPU-XX35-DF-750-R18-XX |
Description | LED DURIS S8 WHITE 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White 6.3V 750mA 120° 2020 (5050 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 660lm (610lm ~ 710lm) | |
Current - Test | 750mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 2.6°C/W |

