
GW P9LT31.EM-PTPU-XX58-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWP9LT31.EM-PTPU-XX58-1-150-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P9LT31.EM-PTPU-XX58-1-150-R18 |
Description | LED DURIS S8 WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Warm 2700K 31.5V 150mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 660lm (610lm ~ 710lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 31.5V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 2.6°C/W |

