GW P9LR35.PM-M4MF-XX55-1-180-G5-R18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 2,890
Unit Price: £0.87000
Datasheet
Image for GW P9LR35.PM-M4MF-XX55-1-180-G5-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW P9LR35.PM-M4MF-XX55-1-180-G5-R18

DigiKey Part Number
475-GWP9LR35.PM-M4MF-XX55-1-180-G5-R18TR-ND - Tape & Reel (TR)
475-GWP9LR35.PM-M4MF-XX55-1-180-G5-R18CT-ND - Cut Tape (CT)
475-GWP9LR35.PM-M4MF-XX55-1-180-G5-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW P9LR35.PM-M4MF-XX55-1-180-G5-R18
Description
LED DURIS S8 NEUT WHT 4000K 2020
Customer Reference
Detailed Description
LED Lighting DURIS® S 8 White, Neutral 4000K 5.5V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
5.5V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
70
Current - Max
800mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes