
GW P9LR34.PM-M3M4-XX52-1-45-R18 | |
|---|---|
DigiKey Part Number | 475-GWP9LR34.PM-M3M4-XX52-1-45-R18TR-ND - Tape & Reel (TR) 475-GWP9LR34.PM-M3M4-XX52-1-45-R18CT-ND - Cut Tape (CT) 475-GWP9LR34.PM-M3M4-XX52-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW P9LR34.PM-M3M4-XX52-1-45-R18 |
Description | LED DURIS S8 COOL WHT 5700K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Cool 5700K 22.2V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 210lm (200lm ~ 220lm) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 22.2V | |
Lumens/Watt @ Current - Test | 210 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.49600 | £4.96 |
| 100 | £0.36580 | £36.58 |
| 500 | £0.30774 | £153.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.27894 | £418.41 |
| 3,000 | £0.26427 | £792.81 |
| 4,500 | £0.25676 | £1,155.42 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

