LED Lighting DURIS® S 8 White, Cool 6500K 6.2V 600mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW P9LR32.EM-PQPS-XX51-1-600-R18

DigiKey Part Number
475-GWP9LR32.EM-PQPS-XX51-1-600-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW P9LR32.EM-PQPS-XX51-1-600-R18
Description
LED DURIS S8 COOL WHT 6500K SMD
Customer Reference
Detailed Description
LED Lighting DURIS® S 8 White, Cool 6500K 6.2V 600mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
547lm (484lm ~ 610lm)
Current - Test
600mA
Voltage - Forward (Vf) (Typ)
6.2V
Lumens/Watt @ Current - Test
136 lm/W
CRI (Color Rendering Index)
80
Current - Max
800mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.