
GW P7STA2.PM-VGVH-40S5-1-1400-R33 | |
|---|---|
DigiKey Part Number | 475-GWP7STA2.PM-VGVH-40S5-1-1400-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P7STA2.PM-VGVH-40S5-1-1400-R33 |
Description | LED DURIS P10 NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® P 10 White, Neutral 4000K 5.6V 1.4A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 5.6V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.139" (3.53mm) | |
Thermal Resistance of Package | - |

