
GW P7LP32.EM-RRRT-XX57-1-300-R18 | |
|---|---|
DigiKey Part Number | 475-GWP7LP32.EM-RRRT-XX57-1-300-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW P7LP32.EM-RRRT-XX57-1-300-R18 |
Description | LED DURIS S10 WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 10 White, Warm 3000K 38V 300mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1470lm (1300lm ~ 1640lm) | |
Current - Test | 300mA | |
Voltage - Forward (Vf) (Typ) | 38V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.8°C/W |







